Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 1068-PRO-N Black Shrouded Quick Conn 4mm Plg

Order Code:  

17-0178

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 1068-PRO-N  Copy to clipboard
 Report an error

Discontinued

Quick connect black 4mm shrouded male plug from PJP.
  • Suitable for clamp-connecting stranded wires: from 0.12mm² to 2.5mm²
  • Strong (thumb pressure) spring mechanism makes sure there is reliable contact and low impedance
  • Voltage rating 600V (Cat2), 20A
  • Reinforced insulation
  • Compliant with IEC 61010-031 international standard and Low Voltage Directive (LVD) (93/68/EEC and 73/23/EEC)
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating 600V
Current Rating 20A
Mount Cable

Reviews


Be the first to submit a review