Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 3295-N Black Nickel 4mm Shrouded Skt

Order Code:  

17-2350

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 3295-N  Copy to clipboard EAN-13: 3760122594470
 Report an error

Discontinued

Professional quality push fit black shrouded 4mm socket from PJP, suitable for panel thickness of 1 to 6mm, .


  • Sockets are pushed into the required panel hole and are firmly held in position
  • Reduces assembly time
  • Panel cut-out 12.2mm (plastic), 12.6mm (metal)
  • Specifically designed for use with shrouded 4mm plugs, but will also accept standard 4mm plugs
  • Solder termination
  • Suitable for panel thickness of 1 to 6mm
  • Nickel plated brass contacts
Type 4mm socket
Colour Black
Gender Socket
Voltage Rating 1000V
Current Rating 25A
Mount Panel

Reviews


Be the first to submit a review