Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 2011-100N Black 4mm Test Lead 30V AC

Order Code:  

17-0377

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2011-100N  Copy to clipboard EAN-13: 3760122593268
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.24
25+ £5.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
39 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Professional quality 4mm black test lead from PJP.


  • Employing 1m of highly flexible 384/0.05mm silicone cable
  • Terminated at each end by a standard 4mm plug (with lantern spring contact)
  • Suited to a wide range of test and measurement equipment
  • Current rating 12A
  • Voltage rating 33V AC/70V DC
  • PJP type 2011
Type 4mm test lead
Colour Black
Gender Plug
Voltage Rating 33/70V AC/DC
Current Rating 12A
Mount N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review