Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

PJP 2021-100N Black 4mm Ext Lead 30V AC

Order Code:  

17-0374

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2021-100N Copy to clipboard EAN-13: 3760122593282
  • Quickly find another product in this range by Colour:

    Black Red
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.15
25+ £8.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Professional quality 4mm black test leads employing 1m of highly flexible 384/0.05mm silicone cable terminated at one end by a standard 4mm plug and a 4mm line socket at the other.


  • Voltage rating 30V AC/60V DC
  • Current rating 12A
  • Test voltage 2000Vrms
  • Temperature range (cable) -60°C to +180°C
  • Temperature range (plugs) -20°C to +80°C
  • PJP type 2021
Colour Black
Connector Type 4mm Test Lead
Mounting Direction Straight
Plug / Socket Plug, Socket
Termination Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot