Christmas Opening Hours and Delivery Dates here

APC BK650EI 650VA by Schneider Electric UPS BK650-EI

Order Code:

59-2996

Brand: APC MPN: BK650EI UPC-12: 731304219781

Discontinued


The APC BK650EI is a 650VA Back-UPS from the BK Series. This UPS offers guaranteed power protection for computers and other electronics in your home or business. The BK350EI will provide enough battery backup power so you can work through short length power outages as well as safeguarding your equipment from damaging surges and spikes that travel along utility and data lines.

Together with a variety of standard features, the APC Back-UPS BK650EI is the perfect choice to protect your productivity from the constant threat of bad power and lost data.


  • LED Indicator and Audible Alarms
  • 4 IEC Outlets
  • 3 battery backup and surge protection
  • 1 surge protection only
  • USB /Serial Connectivity and PowerChute
  • Use your computer to access additional power protection and management features
  • Preserves your work, shuts down system during outages
  • Telephone Data Line Surge Protection
  • Push Button Circuit Breaker
  • Automatic Diagnostic Testing
  • 2 year Warranty
  • Input Voltage (on line): 180 - 266V AC (default setting)
  • Frequency Limits (on line): 47 - 63Hz (auto-sensing)
  • On Battery Waveshape: Stepped Sine Wave
  • Maximum Load: 650VA - 400W
  • Typical Recharge Time: 8 hours
  • Operating Temperature: 0°C to 40°C
  • Storage Temperature: -15°C to 45°C
  • Size: 16.5(H) x 9.2(W) x 28.5(D)cm
  • Weight: 650VA - 7.3kg
  • EMI Classification: EN 55022, IEC 801-2 and 801-4 (level IV), and IEC 801-3 (level III)
  • On Battery Run-Time: 650 VA - 17.2 minutes (typical) - computer and 53.3cm monitor
  • Supplied with 650VA Voltage options
  • Manufacturer's part: APC BK650EI

Trustpilot