The APC BK350EI is a 350VA Back-UPS from the BK Series. This UPS offers guaranteed power protection for computers and other electronics in your home or business. The BK350EI will provide enough battery backup power so you can work through short length power outages as well as safeguarding your equipment from damaging surges and spikes that travel along utility and data lines.
Together with a variety of standard features, the APC Back-UPS BK350EI is the perfect choice to protect your productivity from the constant threat of bad power and lost data.
- LED Indicator and Audible Alarms
- 4 IEC Outlets
- 3 battery backup and surge protection
- 1 surge protection only
- USB /Serial Connectivity and PowerChute
- Use your computer to access additional power protection and management features
- Preserves your work, shuts down system during outages
- Telephone Data Line Surge Protection
- Push Button Circuit Breaker
- Automatic Diagnostic Testing
- 2 year Warranty
- Input Voltage (on line): 180 to 266V AC (default setting)
- Frequency Limits (on line): 47 to 63Hz (auto-sensing)
- On Battery Waveshape: Stepped Sine Wave
- Maximum Load: 350VA to 210W
- Typical Recharge Time: 8 hours
- Operating Temperature: 0°C to 40°C
- Storage Temperature: -15°C to 45°C
- Size: 16.5(H) x 9.2(W) x 28.5(D)cm
- Weight: 350VA - 5.7kg
- EMI Classification: EN 55022, IEC 801-2 and 801-4 (level IV), and IEC 801-3 (level III)
- On Battery Run-Time: 350 VA - 13.2 minutes (typical) - computer and 43.2cm monitor
- Supplied with 350VA Voltage options
- Manufacturer's part: APC BK350EI