The BK Precision BK-1550 is a compact 108 watt bench power supply delivering 1-36V at 0-3A from its main isolated output. The BK-1550 delivers clean power and is quiet in operation, making it ideal for laboratories, work shops, and schools. Its small footprint is perfect for applications where bench space is limited.
A unique feature of the 1550 bench power supply is the USB charging port located on the front panel, that allows the user to charge a mobile phone, MP3 player or other equipment.
- USB charging port on front panel
- Rear panel security loop
- Compact design frees up bench space
- Output On/Off control
- Large bright easy to read LCD display
- Constant voltage (CV) and constant current (CC) operation
- Over-voltage protection
- BK Precision type BK-1550