BK Precision BK 9130 195W Triple Output Programmable DC Bench PSU

Order Code:

59-2625

Brand: BK Precision MPN: BK 9130 EAN-13: 4016138471335

Discontinued


The BK Precision 9130 is a fully-programmable, triple-output DC Power Supply delivering 0 to 30V at 0 to 3A on 2 of its outputs and 0 to 5V at 0 to 3A on the other output.

Each output is fully floating and outputs can be adjusted independently or connected in series or parallel to produce higher voltages or currents. The 9130 is ideally suited for applications in Electronic Test, Production and Service, etc., where multiple independent DC supplies are required and bench space is at a premium.


  • 3 independent, fully programmable and electrically isolated outputs
  • Display & adjust Voltage and Current settings for all 3 channels simultaneously
  • Flexible output configuration: Operate in series or parallel tracking mode
  • SCPI compatible command set. Communicate via USB interface using the included USB to TTL Serial Converter cable
  • RS232 interface cable, converting from RS232 to TTL, is optional (order IT-E131)
  • OVP (Over Voltage) and OTP (Over Temperature) protection
  • Output on/off control
  • Excellent stability and regulation
  • Very compact foot print (rack mountable 2U x 1/2U)
  • Application Software for front panel emulation and simple test sequence generation included
  • 50 memory locations for instrument state storage & recall
  • Supplied complete with USB interface adaptor, software, power cable and user manual
  • BK Precision type BK-9130

Trustpilot