Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bio-Tech FCH-midi-POM Non Aggressive Liquids Low Flow Flowmeter

Order Code:  

50-0362

  Copy to clipboard
Brand: Bio-Tech  Copy to clipboard MPN: FCH-midi-POM  Copy to clipboard
 Report an error

Discontinued

Liquid flow meter. Bio-Tech Non Aggressive Liquids Low Flow Flowmeter 0.1 - 10 L/min.


Type Flow meter
Measurement Range 10l/min
Nominal operating pressure 4bar
Operating Voltage 5 to 24V
Temperature Range 85°C
Material -20 to +85
Connection 9 to 11mm
Dimensions 56.9 x 41.8 x 64mm

Reviews


Be the first to submit a review