Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bio-Tech 97478637 Multi-Flow-Midi MFM 1.0 Liquid Flow Meter and Display Kit

Order Code:  

50-0363

  Copy to clipboard
Brand: Bio-Tech  Copy to clipboard MPN: 97478637  Copy to clipboard
 Report an error

Discontinued

Bio-Tech. Multi-Flow-Midi MFM 1.0 Liquid Flow Meter and Display Kit, 9747.


Type Flow meter & display kit
Measurement Range 10l/min
Nominal operating pressure 6bar
Operating Voltage 5 to 24V
Temperature Range -20 to +80°C
Material POM
Connection 2 x 11mm
Dimensions 83.3 x 45.6 x 20.4mm

Reviews


Be the first to submit a review