Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

AEG 4932 3672 71 Bi-Metal Holesaw (High Performance) 70mm

AEG 4932 3672 71 Bi-Metal Holesaw (High Performance) 70mm

Order Code:  

86-0288

  Copy to clipboard
Brand: AEG  Copy to clipboard MPN: 4932 3672 71  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This high-performance bi-metal hole saw from AEG is ideal for cutting a wide range of materials in the construction, plumbing, electrical and maintenance industries.
  • Diameter 70mm
  • Cutting depth 35mm
  • High-speed teeth electron welded to a high alloy steel body for maximum durability and long life
  • Shatter resistant
  • Improved chip clearance
  • Less heat build up ensures teeth stay sharper longer
  • Faster and more aggressive cutting performance
  • Suitable for wood, metal, PVC, sandwich materials and composites of metal and wood
  • Not suitable for stainless steel
Diameter 70mm
Cutting Depth 35mm
Blade Material BiM
Arbor Included No

Reviews


Be the first to submit a review