Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

AEG 4932 3672 63 Bi-Metal Holesaw (High Performance) 51mm

AEG 4932 3672 63 Bi-Metal Holesaw (High Performance) 51mm

Order Code:  

86-0282

  Copy to clipboard
Brand: AEG  Copy to clipboard MPN: 4932 3672 63  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Buy Bi-Metal Holesaw (High Performance) 51mm from AEG – high performance holesaws are ideal for cutting a wide range of materials in the construction, plumbing, electrical and maintenance industries.

Incorporating the following features: bi-metal holesaw, constant pitch, 51mm diameter, 35mm cutting depth, bi-metal and alloy steel material, cut: wood, metal, PVC, sandwich material, long working life, shatter resistant, improved chip clearance, not suitable for stainless steel, these high performance holesaws are ideal for cutting a wide range of materials in the construction, plumbing, electrical and maintenance industries


  • High-speed teeth electron welded to a high alloy steel body for maximum durability and long life
  • Shatter resistant
  • Improved chip clearance
  • Less heat build up ensures teeth stay sharper longer
  • Faster and more aggressive cutting performance
  • Suitable for wood, metal, PVC, sandwich materials and composites of metal and wood
  • Not suitable for stainless steel
Diameter 51mm
Cutting Depth 35mm
Blade Material Bi-Metal
Arbor Included No

Reviews


Be the first to submit a review