Comfortable BH-364A 6 x AA Battery Holder

Order Code:

18-3706

Brand: Comfortable MPN: BH-364A
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
795 in stock, despatched same dayAdditional quantity lead time 6 months

This battery holder can hold 6x AA batteries for NiMH/NiCad cells or alkaline cells. It is supplied with flying leads.


  • Cell quantity: 6
  • Battery type: AA
  • Storage temperature: +25°C
  • Max operating temperature: +80°C
Type Battery holder
Battery Size AA
Number of Cells 6
Mount Wires
Battery type AA
Body Material Polypropylene
Height 16mm
Length 91mm
Storage temperature +25°C
Width 56.5mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, November 19, 2013 | Question by: Rapid Customer | Product code: 18-3706
Q. Any chance you can let me know exterior size of 6 AA battery box Length X width X thickness Regards Chris Goulding
A. Hi Chris. Thank you for your question. The external dimensions of this battery holder are approximately 892 x 56mm and the thickness is around 2.2mm.

Reviews

Be the first to submit a review

Trustpilot