Christmas Opening Hours and Delivery Dates here

Blackfriar BF6451002C1 Anti-Slip Deck Coating 2.5 litre

Order Code:

95-2521

Brand: Blackfriar MPN: BF6451002C1 EAN-13: 5013296115056
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £39.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Blackfriar Anti-Slip Deck Coating is a clear deck coating which allows the beauty of wood to show through whilst providing a slip-resistant surface. It provides excellent coverage and the micro-aggregate yields slip resistance.

Ideal for exterior timber decking and walkways.

Application Method: Brush and Roller.

Coverage: 9m²/L/Coat.
Touch Dry: 4-6 hours.
Hard Dry: 3 days.
Recoatable: 12 hours.


Type Antislip coating

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot