Easter Opening Hours and Delivery Dates here

Blackfriar BF0520004F1 High-Heat Resistant Paint Black 250ml

Order Code:

95-2539

Brand: Blackfriar MPN: BF0520004F1 EAN-13: 5013296069021
  • Quickly find another product in this range by Volume:

    250ml 500ml
Qty Unit Price (Ex VAT)
1+ £13.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Blackfriar High-Heat Resistant Paint with improved heat resistance, withstands temperatures of up to 600°C, whilst providing an attractive matt black finish for barbecues, grates, chimineas and radiators.

For interior and exterior use.

Application method; brush.

The Blackfriar BKFHRB250 High-Heat Resistant Paint Black comes in the following:
Size: 250ml.


Type Metal
Dispensing Method Tin
Volume 250ml
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot