Christmas Opening Hours and Delivery Dates here

Blackfriar BF0230001E1 Polyurethane Varnish P99 Clear Gloss 500ml

Order Code:

95-2550

Brand: Blackfriar MPN: BF0230001E1 EAN-13: 5013296070133
Qty Unit Price (Ex VAT)
1+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Blackfriars Polyurethane Varnish transforms interior woodwork and gives a tough and durable finish. It gives wooden surfaces new life and enhances the natural shades of wooden floors and furniture. Resistant to knocks, heat and diluted acids.

Application Method: Brush and Roller.

Coverage: 14m² per litre.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

Blackfriars Polyurethane Varnish P99 Clear Gloss 500ml


Type Varnish

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot