Christmas Opening Hours and Delivery Dates here

Blackfriar BF0090001E1 Exterior Varnish UV66 Clear Gloss 500ml

Order Code:

95-2534

Brand: Blackfriar MPN: BF0090001E1 EAN-13: 5013296430135
Qty Unit Price (Ex VAT)
1+ £13.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Blackfriars Exterior Varnish enhances and protects all wood and external joinery. Blackfriar Exterior Varnish provides protection to all types of wood by resisting UV light to give wood superior durability when applied over Blackfriar UV Wood Primer.

Available in Satin or Gloss.

Application Method: Brush or Roller.

Coverage: 12-14m² per litre.
Touch Dry: 4-6 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

Blackfriars Exterior Varnish UV66 Clear Gloss 500ml


Type Varnish

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot