Christmas Opening Hours and Delivery Dates here

Blackfriar BF0010002D1 Traditional Exterior Woodstain Nut Brown 1 litre

Order Code:

95-2611

Brand: Blackfriar MPN: BF0010002D1 EAN-13: 5013296510240
Qty Unit Price (Ex VAT)
1+ £22.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Blackfriar Exterior Woodstain stains, protects and finishes exterior timber. It can be used on all hard and softwoods. Its weather-resistant, water-repellent satin finish resists flaking, peeling and cracking. It is also Microporous, so it lets the timber breathe.

For hard and soft woods.

Application Method: Brush or roller.

Coverage: 14m²/L/Coat.
Touch Dry: 2-4 hours.
Hard Dry: 7 days.
Recoatable: 16 hours.

Blackfriar Traditional Exterior Woodstain Nut Brown 1 litre


Type Varnish

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot