Christmas Opening Hours and Delivery Dates here

Blickle 385260 BEX-POEV 125XR-SG S/Steel Fixed Castor - Wheel Ø 125mm

Order Code:

49-4901

Brand: Blickle MPN: 385260 EAN-13: 4047526385262
  • Country of Origin:
  • View All

Discontinued


This BEX-POEV 125XR-SG fixed castor and wheel from Blickle features a Ø 125mm wheel with stainless steel castor and top plate fitting.

The bracket is made of pressed high-quality, chromium-nickel stainless steel with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The vulcanised wheel has been manufactured with quality elastic solid rubber for high operational comfort, low-noise operation, low rolling/swivelling resistance, good floor preservation and a stainless steel roller bearing in the wheel hub. The centre of the wheel is made of high-quality, impact-resistant nylon.


  • Grey tread colour
  • "Blickle EasyRoll" tyre
  • Ø 125mm wheel
  • 40mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 150kg load capacity
  • 150mm height
  • 100 x 85mm plate
  • 0.79kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Roller bearing type
  • Manufacturer's part 385260
Type Fixed castor
Diameter 125mm
Load Capacity 150kg
Tread Material Rubber
Width 40mm

Trustpilot