This BEX-POEV 100G-SG fixed castor and wheel from Blickle features a Ø 100mm wheel with stainless steel castor and top plate fitting.
The bracket is made of pressed high-quality, chromium-nickel stainless steel with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.
The vulcanised wheel has been manufactured with quality elastic solid rubber for high operational comfort, low-noise operation, low rolling/swivelling resistance, good floor preservation and a stainless steel roller bearing in the wheel hub. The centre of the wheel is made of high-quality, impact-resistant nylon.
- Grey tread colour
- "Blickle EasyRoll" tyre
- Ø 100mm wheel
- 38mm T2 wheel width
- Ø 9mm bolt hole
- 80 x 60mm bolt hole spacing
- 150kg load capacity
- 125mm height
- 100 x 85mm plate
- 0.635kg unit weight
- -25°C to 80°C temperature range
- Tread and tyre hardness 65° shore A
- Plain bore bearing type
- Manufacturer's part 582353
Type |
Fixed castor |
Diameter |
100mm |
Width |
38mm |
Load Capacity |
150kg |
Tread Material |
Rubber |