Christmas Opening Hours and Delivery Dates here
Blickle 605584 BE-TPA 127G Pressed Steel Fixed Castor - Wheel Ø 125mm

Blickle 605584 BE-TPA 127G Pressed Steel Fixed Castor - Wheel Ø 125mm

Order Code:

49-5596

Brand: Blickle MPN: 605584

Discontinued


This BE-TPA 127G light duty fixed castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor and top plate fitting.

The bracket is fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The wheel has a tyre and running tread made of quality thermoplastic rubber elastomer (TPE), offering high operational comfort, low-noise operation, low rolling and swivelling resistance plus good floor preservation. The wheel centre is made of high-grade, impact-resistant polypropylene.


  • Grey tread colour
  • Ø 125mm wheel
  • 32mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 125kg load capacity
  • 150mm height
  • 100 x 85mm plate
  • 0.604kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore type
  • Manufacturer's part 605584

Trustpilot