We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
The ATP TL-6 is a Hand Held Tally Mechanical Counter that can also be bench mounted. The ATP TL-6 is an ideal product for any type of survey where accuracy of data is vital. The ATP TL-6 allows enumerators to concentrate on logging data without the distraction of trying to remember numbers, especially over lengthy periods of time. The ATP TL-4 has been precision engineered to work under all conditions. The ATP TL-6 needs no batteries for operation and can withstand even the roughest handling. The easily read digits are shown in white on a black background.
The ATP TL-6 is easy to operate, just push down the button to register the count. The ATP TL-6 can register counts from 0 to 9999. The counter is easily reset by turning the knob on the right of the counter in a clockwise direction. The ATP TL-6 has been ergonomically designed to fit snugly in to the palm of hand.
Proven areas of use; All types of surveying and market research, local government projects, vehicle and pedestrian traffic surveys, industrial, scientific research, entertainment venues, sports grounds, transport studies etc.
Housed in a chrome plated steel case. Ideal for use in applications such as traffic surveys, batch counts, store checks, attendance-monitoring etc.
4 digit display to 9,999
Reset to zero with a thumbscrew that can be removed to prevent unauthorised resetting
Plastic base with pre-drilled holes for bench mounting