Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Medline Becelec Complete with Boss Head, Clamp and Rod

Order Code:  

52-0460

  Copy to clipboard
Brand: Medline  Copy to clipboard MPN: BECELEC2 Copy to clipboard EAN-13: 5060574932997
  • Country of Origin: China
 Report an error

Discontinued

The Medline Becelec 2 Electric Burner offers a unique replacement option to conventional gas bunsen burners. The high power electric heater of the Medline Becelec 2 combined with a reflective internal stainless steel bowl produces a concentrated stream of heat comparable with that of gas-powered bunsen burners.

For maximum flexibility, the Medline, Becelec 2 Electric Burner is supplied complete with retort rod, bosshead and clamp removing the need for a separate retort stand and fittings. A wire safety guard is also included which helps protect against accidental touching and can also act as a support for round-bottomed flasks.

Packing and carriage are FREE when you buy the Medline Becelec 2 from Rapid. If you need one quickly, select our Next Day Delivery option.


  • Temperature range 37 to 920°C
  • 130mm diameter heating area
  • Power rating 500W
  • Dimensions 310 x 200 x 110mm (L x W x H)
  • Weight 1.7kg
  • Medline type Becelec 2
Fuel Electricity
Type Becelec

Reviews


Be the first to submit a review

Trustpilot