Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beaverswood Self-Adhesive Frames 4 Docs

<p>These self-adhesive <STRONG>Frames 4 Docs </STRONG>from <STRONG>Beaverswood</STRONG> have a permanent adhesive which will stick securely to most surfaces. With these colour-coded frames, documents, posters etc can be displayed prominently and changed easily as required. These <STRONG>self-adhesive </STRONG>frames are available from Rapid in a range of sizes and colours.</p>
  • Self-adhesive fixing
  • Suitable for documents up to 1.5mm in thickness
  • Can be used either vertically or horizontally
  • Supplied in packs of 10
  • Available in choice of 5 colours or a mixed pack with 2 of each colour
  • Available in A3, A4 and A5
Order codeMftrs Part No.SizeColour
14-3894SFD3B/10A3Blue
14-3896SFD3BK/10A3Black
14-3898SFD3G/10A3Green
14-3900SFD3R/10A3Red
14-3902SFD3Y/10A3Yellow
14-3904SFD3MIX/10A3Mixed
14-3906SFD4B/10A4Blue
14-3908SFD4BK/10A4Black
14-3910SFD4G/10A4Green
14-3912SFD4R/10A4Red
14-3914SFD4Y/10A4Yellow
14-3916SFD4MIX/10A4Mixed
14-3918SFD5B/10A5Blue
14-3920SFD5BK/10A5Black
14-3922SFD5G/10A5Green
14-3924SFD5R/10A5Red
14-3926SFD5Y/10A5Yellow
14-3928SFD5MIX/10A5Mixed
*Question functionality currently disabled