Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beaverswood Magnetic Frames 4 Docs

<p>These magnetic <STRONG>Frames 4 Docs </STRONG>from <STRONG>Beaverswood</STRONG> can be applied to any flat steel surface and have a very strong pull force. With these colour-coded frames, documents, posters etc can be displayed prominently and easily without the use of nails and pins which could damage the fixing surface. These <STRONG>magnetic</STRONG> frames are available from Rapid in a range of sizes and colours.</p>
  • Magnetic fixing
  • Suitable for documents up to 1.5mm in thickness
  • Can be used either vertically or horizontally
  • Supplied in packs of 10
  • Available in choice of 5 colours or a mixed pack with 2 of each colour
  • Available in A3, A4 and A5
Order codeMftrs Part No.SizeColour
14-3858MFD3B/10A3Blue
14-3860MFD3BK/10A3Black
14-3862MFD3G/10A3Green
14-3864MFD3R/10A3Red
14-3866MFD3Y/10A3Yellow
14-3868MFD3MIX/10A3Mixed
14-3870MFD4B/10A4Blue
14-3872MFD4BK/10A4Black
14-3874MFD4G/10A4Green
14-3876MFD4R/10A4Red
14-3878MFD4Y/10A4Yellow
14-3880MFD4MIX/10A4Mixed
14-3882MFD5B/10A5Blue
14-3884MFD5BK/10A5Black
14-3886MFD5G/10A5Green
14-3888MFD5R/10A5Red
14-3890MFD5Y/10A5Yellow
14-3892MFD5MIX/10A5Mixed
*Question functionality currently disabled