Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Beats by Dr. Dre™ urBeats In-Ear Ear-Bud, Red

Order Code:  

60-9704

  Copy to clipboard
Brand: Beats by Dr Dre  Copy to clipboard MPN: urBEATS 2 RED Copy to clipboard
 Report an error

Discontinued

These in-ear ear-buds from Beats By Dr. Dre have been designed as an upgrade from the headphones supplied with your music player. These ear-buds are more durable, offer a better sound quality than most other phones of this type, and have a built-in mic. What's more. they have a tangle-free cable designed to enable you to carry them in your pocket or bag without then having to spend ages unknotting them before use.


  • Colour: red
  • Precision-machined solid metal housing prevents vibration and external sound from tainting your listening experience
  • Switch easily between songs and incoming calls
  • Cable length: 1.2m
  • Weight: 18g
  • Manufacturer's part urBeats 2 Red
Cable Length 1.2m
Colour Red
Frequency Range N/A
Impedance N/A
Type In ear

Reviews


Be the first to submit a review

Trustpilot