Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beats by Dr. Dre™ Beats Pro, Studio Headphones Black

Order Code:  

61-2047

  Copy to clipboard
Brand: Beats by Dr Dre  Copy to clipboard MPN: 900-00175-03  Copy to clipboard
 Report an error

Discontinued

These professional-quality studio headphones from Beats by Dr Dre enable you to hear music the way it was originally played in the studio - with crystal clear high notes and rich, deep bass. Made from steel and aluminium and with embedded padded leather earcaps, these headphones are virtually indestructible.


  • 4.2mm coiled cable with 3.5mm twist-lock connector
  • 6.3mm jack adaptor
  • In-line remote control and microphone cable
  • DaisyChain™ with dual audio ports enable you to share your listening experience
  • Frequency 20 to 20000 Hz
  • Weight 400g
  • Colour black
  • Manufacturer's part 900-00175-03

Supplied with carrying bag and cleaning cloth.
Type Over ear closed back
Colour Black
Cable Length 1.52m
Frequency Range N/A
Impedance N/A

Reviews


Be the first to submit a review