Christmas Opening Hours and Delivery Dates here
UBC Bearing 6007 2Z 35mm Bore Deep Groove Roller Bearing 16300 N/10400 N

Image Representative of Range

UBC Bearing 6007 2Z 35mm Bore Deep Groove Roller Bearing 16300 N/10400 N

Order Code:

58-3496

Brand: UBC MPN: RIKULA 6007 2Z EAN-13: 6940955600310
Qty Unit Price (Ex VAT)
1+ £5.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 14/01/2026

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 35mm
  • Length: 14mm
  • Diameter: 62mm
  • Dynamic load rating: 16300 N
  • Outside diameter: 62mm
  • RPM: 11000 rpm
  • Static load rating: 10400 N
  • Manufacturer's type: 6007 2Z
Inside Diameter 35mm
Outside Diameter 62mm
Dynamic Load Rating 16300N
Length 14mm
RPM 11000rpm
Static Load Rating 10400N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot