Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Seals on both sides are made of rubber encased sheet steel and closed with a sealing lip on the inner ring and offer a high degree of protection against the ingress of dirt and moisture. The synthetic rubber is resistant to a wide range of aggressive substances. These deep groove ball bearings are sealed on both sides, greased for life and are therefore maintenance-free.
- Bore diameter: 25mm
- Length: 12mm
- Diameter: 47mm
- Dynamic load rating: 10000 N
- Outside diameter: 47mm
- RPM: 10000 rpm
- Static load rating: 5850 N
- Manufacturer's type: 6005 2RS
Bore Diameter |
25mm |
Outside Diameter |
47mm |
Length |
12mm |
Dynamic Load Rating |
10000N |
Static Load Rating |
5850N |
RPM |
10000rpm |