Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Seals on both sides are made of rubber encased sheet steel and closed with a sealing lip on the inner ring and offer a high degree of protection against the ingress of dirt and moisture. The synthetic rubber is resistant to a wide range of aggressive substances. These deep groove ball bearings are sealed on both sides, greased for life and are therefore maintenance-free.
- Bore diameter: 17mm
- Length: 10mm
- Diameter: 35mm
- Dynamic load rating: 6000 N
- Outside diameter: 35mm
- RPM: 14000 rpm
- Static load rating: 3250 N
- Manufacturer's type: 6003 2RS
Bore Diameter |
17mm |
Outside Diameter |
35mm |
Length |
10mm |
Dynamic Load Rating |
6000N |
Static Load Rating |
3250N |
RPM |
14000rpm |