Christmas Opening Hours and Delivery Dates here
UBC Bearing 6001 2Z 12mm Bore Deep Groove Roller Bearing 5100 N/2360 N

Image Representative of Range

UBC Bearing 6001 2Z 12mm Bore Deep Groove Roller Bearing 5100 N/2360 N

Order Code:

58-3484

Brand: UBC MPN: RIKULA 6001 2Z EAN-13: 6940955600075
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
26 available to back orderBack-order availability date - 14/01/2026

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 12mm
  • Length: 8mm
  • Diameter: 28mm
  • Dynamic load rating: 5100 N
  • Outside diameter: 28mm
  • RPM: 26000 rpm
  • Static load rating: 2360 N
  • Manufacturer's type: 6001 2Z
Inside Diameter 12mm
Outside Diameter 28mm
Dynamic Load Rating 5100N
Length 8mm
RPM 26000rpm
Static Load Rating 2360N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot