Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UBC Bearing 32014 x 70mm Bore Single Row Tapered Roller Bearing 104000 N/1590

Order Code:  

58-6213

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 32014 X  Copy to clipboard EAN-13: 6940955647803
 Report an error

Discontinued

Single row tapered roller bearing from UBC.
  • Bore diameter: 70mm
  • Dynamic load rating: 104000 N
  • Static load rating: 159000 N
  • Manufacturer's type: 32014 X

Reviews


Be the first to submit a review