Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UBC Bearing 32013 x 65mm Bore Single Row Tapered Roller Bearing 82000 N/12500

Order Code:  

58-6212

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 32013 X  Copy to clipboard
 Report an error

Discontinued

Single row tapered roller bearing from UBC.
  • Bore diameter: 65mm
  • Dynamic load rating: 82000 N
  • Static load rating: 125000 N
  • Manufacturer's type: 32013 X

Reviews


Be the first to submit a review