Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UBC Bearing 32009 x 45mm Bore Single Row Tapered Roller Bearing 61000 N/86000

Order Code:  

58-6208

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 32009 X  Copy to clipboard EAN-13: 6940955647759
 Report an error

Discontinued

Single row tapered roller bearing from UBC.
  • Bore diameter: 45mm
  • Dynamic load rating: 61000 N
  • Static load rating: 86000 N
  • Manufacturer's type: 32009 X

Reviews


Be the first to submit a review