Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UBC Bearing 32008 x 40mm Bore Single Row Tapered Roller Bearing 53000 N/71000

Order Code:  

58-6207

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 32008 X  Copy to clipboard EAN-13: 6940955647742
 Report an error

Discontinued

Single row tapered roller bearing from UBC.
  • Bore diameter: 40mm
  • Dynamic load rating: 53000 N
  • Static load rating: 71000 N
  • Manufacturer's type: 32008 X

Reviews


Be the first to submit a review