Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UBC Bearing 32004 x 20mm Bore Single Row Tapered Roller Bearing 24000 N/28500

Order Code:  

58-6203

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 32004 X  Copy to clipboard EAN-13: 6940955649463
 Report an error

Discontinued

Single row tapered roller bearing from UBC.


  • Bore diameter: 20mm
  • Dynamic load rating: 24000 N
  • Static load rating: 28500 N
  • Manufacturer's type: 32004 X
Bore Diameter 20mm
Static Load Rating 28500N
Dynamic Load Rating 24000N

Reviews


Be the first to submit a review