Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UBC Bearing 30214 A 70mm Bore Single Row Tapered Roller Bearing 130000 N/1600

Order Code:  

58-6202

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 30214 A  Copy to clipboard EAN-13: 6940955647315
 Report an error

Discontinued

Single row tapered roller bearing from UBC.
  • Bore diameter: 70mm
  • Dynamic load rating: 130000 N
  • Static load rating: 160000 N
  • Manufacturer's type: 30214 A

Reviews


Be the first to submit a review