Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UBC Bearing 30213 A 65mm Bore Single Row Tapered Roller Bearing 119000 N/1420

Order Code:  

58-6201

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 30213 A  Copy to clipboard EAN-13: 6940955647308
 Report an error

Discontinued

Single row tapered roller bearing from UBC.
  • Bore diameter: 65mm
  • Dynamic load rating: 119000 N
  • Static load rating: 142000 N
  • Manufacturer's type: 30213 A

Reviews


Be the first to submit a review