Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey BCS22 760mm Bungee Cord Set 2pc

Order Code:  

89-7824

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: BCS22  Copy to clipboard EAN-13: 5051747581937
  • Quickly find another product in this range by Length:

    0.46m 0.61m 0.76m
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 27/04/2024

Set of two strong steel hooks with smooth nylon coating to prevent scratching. Heavy-duty polypropylene braid and high grade rubber cord providing maximum elasticity. Ideal for a wide range of applications including garages, workshops and trailers.

Model NoBCS22
Free Length:760mm
Maximum Stretch:1700mm
Nett Weight:0.21Kg

Type Bungee cord
Length 0.76m
Quantity 2
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review