Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey BCS15 460mm Flat Bungee Cord Set 2pc

Order Code:  

89-7807

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: BCS15  Copy to clipboard EAN-13: 5051747581876
  • Quickly find another product in this range by Length:

    0.46m 0.61m 0.76m 0.91m
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 27/04/2024

Set of extra-strong bungee cords ideal for multiple applications including garage, workshop, trailer and domestic use. Heavy-duty steel hooks with nylon coating, polypropylene braid with high grade rubber cord giving maximum elasticity. Up to 3 x stronger than traditional bungee cords.

Model NoBCS15
Free Length:460mm
Maximum Stretch:1040mm
Nett Weight:0.13Kg

Type Bungee cord
Length 0.46m
Quantity 2
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review