Christmas Opening Hours and Delivery Dates here

Faithfull BC7525 Brass Padlock 25mm 3 Keys

Order Code:

95-6744

Brand: Faithfull MPN: BC7525 EAN-13: 5023969309330
Qty Was Unit Price (Ex VAT)
1+ £3.40 £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 30/12/2025

These Faithfull Padlocks have a brass body and steel shackle. They have a self-locking action.

These Faithfull brass bodied padlocks provide an excellent level of security. Each lock features a high strength, brass cylinder mechanism that is accurately machined, durable and rust resistant. They have stainless shackle springs and a steel shackle. All locks above 30mm in body size have hardened anti-cut and saw resistant shackle with double locking tongues for improved security.

Each pack is supplied with 3 keys.

The FAIPLB25 Brass Padlock is suitable for use in low security application such as luggage, lockers and toolboxes. It features a 4-pin tumbler locking mechanism and has the following specifications:

Overall Width: 25mm.
Internal Shackle (WxH): 12.7 x 13.9mm.
Shackle Diameter: 4.3mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot