Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Diotec BC337-16 TO92 45V NPN Gp Trans

Order Code:  

81-0395

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: BC337-16 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.080
50+ £0.042
100+ £0.0240
500+ £0.0186

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times on larger quantities
5,100 in Stock, despatched same dayAdditional quantity lead time 9 weeks

Low power small signal transistor with epitaxial planar construction, designed for general purpose switching and amplifier applications.


  • NPN polarity
  • Collector emitter breakdown voltage 40V
  • Collector base breakdown voltage 60V
  • Collector current 600mA
  • Power 625mW
  • Transition frequency 250MHz
  • TO-92 case
Case TO-92
Collector Current Cont. 0.8A
Collector-Emitter Voltage 45V
DC Current Gain (max.) 160
Operating Temperature -55 to +150°C
Power Dissipation 0.625W
Transition Frequency 100MHz
Type BC337-16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot