Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sigma 2130 BC 12.12 STS Bike Computer

Order Code:  

55-5394

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 2130  Copy to clipboard EAN-13: 4016224021307
 Report an error

Discontinued

This BC 12.12 STS bike computer from Sigma is a trusted and loyal companion to wear when cycling, offering a reliable transmission of data. Safe and simple, the modern bike computer has a host of rich functions for the everyday rider. Some of the features include: current speed, average speed, comparison current/average speed, maximum speed, trip distance and total kilometers.


  • Colour: Black
  • Speed transmitter
  • Built-in memory chip
  • Temperature
  • Power CR 2032 button cell incl.
  • Full text display in 7 languages
  • Back-up function by memory chip
  • Low battery indicator (receiver and transmitter)
  • Automatic start/stop
  • Waterproof
  • Manufacturer's part 2130

Other features include: wireless transmission; UFSB-compatible; separate odometer with manual start/stop; driving time; total travel time; separate timer with manual start/stop; time; daily fuel economy; total fuel savings; tool-free installation.

Reviews


Be the first to submit a review