Kingavon BB-CH501 2kW Convector Heater With Turbo & Timer

Order Code:

23-3114

Brand: Kingavon MPN: BB-CH501 EAN-13: 5017403022428

Discontinued


The Kingavon BB-CH501 2kW convector heater has a maximum heat output of 2000W with 3 power settings and an adjustable thermostat enabling you to keep a room at a constant temperature of your choice. The heater also has a 24-hour timer allowing you to set it to switch on and off automatically at times to suit you. Its turbo fan gives an extra heat boost by blowing hot air like a fan heater.
  • Simple controls
  • Carry handles
  • Easy to clean surface
  • Can be used free standing or wall mounted with the brackets supplied
  • Power settings: 750, 1250 & 2000W
  • Turbo fan
  • Approx. weight 3kg
  • CE approved
  • Kingavon type BB-CH501

Questions

*Question functionality currently disabled
Wednesday, September 30, 2015 | Question by: Rapid Customer | Product code: 23-3114
Q. Hi, Could I have the dimensions please.
A. Hi Bill, thank you for your question. The dimensions are 58cm x 38cm x 12.5cm approximately.

Trustpilot