BBC micro:bit Switched Battery Box 2 x AAA

MPN
18-2899
Brand
Rapid
Order Code
18-2899
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 819 in stockAdditional quantity lead time 6 months

This battery box upgrade has a built-in on/off switch and has the same connector as used on the BBC micro:bit. Using this box makes it much easier to switch your micro:bit on and off and will help to protect the fragile connector on your micro:bit.


  • Battery holder upgrade
  • Built-in on/off switch
  • Avoids repeated plugging and unplugging
  • Holds 2x AAA batteries
  • Connector fully compatible with the BBC micro:bit
  • Batteries not included

¬
Type Battery holder
Battery Size AAA
Number of Cells 2
Mount BBC micro:bit compatible
Batteries not included
Battery holder upgrade
Body Material ABS
Height 15.5mm
Length 63mm
Width 25.6mm

Reviews

Be the first to submit a review

Accessories


Trustpilot