Small signal Schottky diode from ST, suitable for general switching applications including power supplies, test and imaging equipment.
- Very low turn-on voltage
- Repetitive peak reverse voltage 30V
- Average forward current 200mA
- Peak forward surge current 4A
- Forward voltage 1V
- Reverse leaking current 0.5uA
- DO-35 case
Type |
BAT43 |
Package/Case |
DO-35 |
Repetitive Peak Reverse Voltage (Vrrm) |
30V |
Average Forward Current (If) |
200mA |
Peak Forward Surge Current (Ifsm) |
4A |
Power Dissipation (Pd) |
200mW |
Forward Voltage (Vf) |
0.33V |
Junction Operating Temperature (Tj) |
-65 to +150°C |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.