Kingbright BA56-12EWA 14.2mm 3 Digit Red LED Display Anode

MPN
BA56-12EWA
Brand
Kingbright
Order Code
57-0240
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.29
25+ £3.07
100+ £3.05
500+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 56 in stockAdditional quantity lead time 11 weeks

Triple digit 14.2mm high 7-segment display from Kingbright with high efficiency red LED display.


  • Right hand decimal point
  • White segments and grey display surface to maximise on/off contrast
  • Connections run along the top and bottom of the display simplifying wiring in multi-digit applications
  • Easy mounting on PCBs or sockets
  • IC compatible
  • Mechanically rugged
  • Common anode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Three Digit
Forward Current 30mA
LED Colours Red
Luminous Intensity 16mcd
No of Segments Seven
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Voltage 2V
Height 19mm
Length 37.6mm
Width 8.1mm

Reviews

Be the first to submit a review

Trustpilot