Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BA159 Diotec Silicon Rectifier Diode 1A 1000V

Order Code:  

50-3073

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: BA159  Copy to clipboard
 Report an error

Discontinued

The BA159 is a 1A axial-leaded rectifier diode With a VRRM of 1000V and a fast recovery time.


  • Through-hole mounting
  • UL 94V-0 Classification
Device BA159
Peak Reverse Voltage 1000V
Average Rectified Output Current 1A
Forward Voltage 1.3V
Thermal Resistance 45°C/W
Case DO-41

Reviews


Be the first to submit a review