Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


B80C2300-1500B Diotec Silicon Bridge Rectifier 160V

Order Code:  

50-3154

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: B80C2300-1500B  Copy to clipboard
 Report an error

Discontinued

A standard silicon 1.8A bridge rectifier in a through-hole mounting SIL package and with a VRRM value of 160V and 'B' type pinning. Suitable for a wide range of applications.


  • Through-hole mounting
  • 19 x 3.5 x 10mm SIL case
  • UL 94V-0 Classified
Average Forward Current (Io) 1.8A
Peak Reverse Voltage 160V
Peak Forward Surge Current (Ifsm) N/A
Case SIL

Reviews


Be the first to submit a review