Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics CRT60 Series 1000VA UPS CRT60-1000

Order Code:  

90-2681

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: CRT60-1000  Copy to clipboard
 Report an error

Discontinued

The TT Electronics CRT60 Series 1000VA UPS CRT60-1000 utilises digital Line Interactive (VI) technology with a pseudo sine wave output. This makes it perfect for smaller backup needs such as CCTV, EPOS, small office hardware, security or a simple PC workstation.


  • Line interactive (VI) technology with AVR
  • Cold start feature
  • Inbuilt protection for modem and telephone
  • Automatic start
  • LCD Display
  • USB Connectivity
  • Intelligent shutdown and monitoring software
Type Uninterruptable
Input Voltage 240V
Output Voltage 1000
Power Rating 600W
Mounting Floor
Dimensions 350 x 160 x 146mm
Colour Black
Communication USB

Reviews


Be the first to submit a review